M83723/83K8039 L/C

Heilind Number:EDA346-050-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration between circuit boards. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and high performance. With a current rating of 3 A and two rows of contacts, they ensure reliable power and signal transmission. Their Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal spacing for your components. Boasting 50 positions and a straight mount orientation, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for both standard and challenging environments. Elevate your PCB design with these essential components.