M83723/83K8986 L/C

Heilind Number:EDA346-050-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a double row layout with 50 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable conductivity for your PCB assemblies. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration and easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suited for diverse industrial applications. Trust in our connectors to streamline your board-to-board connections with precision and durability.