346-050-522-603

Heilind Number:EDA346-050-522-603
Manufacturer:EDAC
Manufacturer Number:346-050-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant Green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Each connector offers a single row configuration with 50 copper alloy contact positions, facilitating seamless data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs for secure attachment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee reliable operation in diverse environments. Ideal for board-to-board connections, they are a vital component in electronic assemblies. Trust in our high-quality connectors for efficient and dependable interconnect solutions.