M83723/83K10026 L/C

Heilind Number:EDA346-050-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 50 positions and a pitch of .125 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Their straight mount orientation and row spacing of .2 inches further enhance their versatility. Upgrade your connectivity solutions with these robust Card Edge Connectors, essential components for your electronic projects.