M83723/83K10028 L/C

Heilind Number:EDA346-050-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 50 positions, they offer ample space for your connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they are perfect for precise board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your PCB designs with these high-performance Card Edge Connectors.