M83723/83K10029 L/C

Heilind Number:EDA346-050-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. With a vibrant green color and sleek UL 94V-0 Thermoplastic Polyester housing, these connectors not only provide a secure fit but also add a pop of color to your assembly. Featuring a single row layout and 50 positions, they offer ample connectivity options for your project. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in our high-quality connectors for seamless board-to-board connections in your PCB designs.