346-050-522-802

Heilind Number:EDA346-050-522-802
Manufacturer:EDAC
Manufacturer Number:346-050-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-802

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of delivering 3A of power, they provide seamless data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation makes installation a breeze. With 50 positions available, these connectors are perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.