M83723/83K1002Y L/C

Heilind Number:EDA346-050-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-803

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating, they guarantee reliable power transmission. The Copper Alloy contact material and .125-inch pitch facilitate efficient data transfer, while the straight mount orientation and 50 positions offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your connectivity game with these high-performance connectors.