346-050-522-804

Heilind Number:EDA346-050-522-804
Manufacturer:EDAC
Manufacturer Number:346-050-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-804

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 50 positions each, they offer ample connectivity for your devices. The Copper Alloy contact material guarantees reliable and efficient transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our cutting-edge technology to elevate your connectivity solutions.