M83723/83K10056 L/C

Heilind Number:EDA346-050-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-807

Detailed Description

Discover the perfect solution for your board-to-board connectivity needs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they offer reliable power transmission for your electronic devices. Boasting a double-row design with 50 positions, these connectors ensure efficient signal transfer. The copper alloy contact material guarantees long-lasting performance, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a personal DIY endeavor, our Card Edge Connectors are the ideal choice for secure and efficient PCB connections. Elevate your electronics with this essential component.