M83723/83K10057 L/C

Heilind Number:EDA346-050-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both visual appeal and robust performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable power and signal transmission. With a total of 50 positions, they accommodate complex board-to-board connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic projects with these high-quality connectors, a vital component in any assembly.