M83723/83K10058 L/C

Heilind Number:EDA346-050-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-812

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 50 positions, they provide ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of environments. Whether for industrial or commercial use, trust in the quality and efficiency of these Card Edge Connectors to meet your connectivity needs seamlessly.