M83723/83K1005N L/C

Heilind Number:EDA346-050-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-522-878

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Designed for efficiency, they come in a 2-row configuration with 50 positions, allowing for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly process with these cutting-edge connectors.