M83723/83K1005Y L/C

Heilind Number:EDA346-050-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-101

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 50 positions and a .125-inch pitch, ensuring secure and efficient connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. With a contact material of Copper Alloy, these connectors offer reliable conductivity. The vibrant green color makes them easily identifiable on your board. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects.