346-050-526-108

Heilind Number:EDA346-050-526-108
Manufacturer:EDAC
Manufacturer Number:346-050-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 50 positions and a compact .125 inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, these connectors offer superior conductivity, while their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Upgrade your connection capabilities with these green connectors, a must-have in any electronic setup.