M83723/83K1006Y L/C

Heilind Number:EDA346-050-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-112

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue that stands out on your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they ensure efficient signal transmission across 50 positions. The straight mount orientation and copper alloy contact material guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your setup with this essential component in the realm of PCB connectors.