346-050-526-202

Heilind Number:EDA346-050-526-202
Manufacturer:EDAC
Manufacturer Number:346-050-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer seamless interconnection between boards. With a total of 50 positions, these connectors accommodate complex circuitry with ease. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.