346-050-526-207

Heilind Number:EDA346-050-526-207
Manufacturer:EDAC
Manufacturer Number:346-050-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a steady amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, you can easily achieve seamless board-to-board connections. Featuring a straight mount orientation and accommodating 50 positions, these connectors are perfect for various electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for both indoor and outdoor use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.