346-050-526-258

Heilind Number:EDA346-050-526-258
Manufacturer:EDAC
Manufacturer Number:346-050-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. Featuring two rows and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and 50 positions cater to diverse connection needs. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in their quality and precision to streamline your connectivity processes effortlessly.