M83723/83K12036 L/C

Heilind Number:EDA346-050-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-602

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer seamless integration for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they guarantee both safety and longevity. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 50 positions allows for efficient board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, these connectors provide versatility for any application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.