346-050-526-603

Heilind Number:EDA346-050-526-603
Manufacturer:EDAC
Manufacturer Number:346-050-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 50 positions, they provide seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precision in every connection. Suitable for a myriad of applications, from industrial to consumer electronics, they meet stringent quality standards. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are versatile and dependable. Elevate your PCB assembly with these high-performance Card Edge Connectors.