346-050-526-802

Heilind Number:EDA346-050-526-802
Manufacturer:EDAC
Manufacturer Number:346-050-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless and efficient data transmission. Supporting up to 3 A of current, these connectors are suitable for a wide range of applications. With a total of 50 positions, they provide ample connectivity options for your projects. The straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your PCB setups with these high-quality Card Edge Connectors, perfect for any electronics or industrial application.