M83723/83K12128 L/C

Heilind Number:EDA346-050-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also offer top-notch functionality. With a current rating of 3 A, they ensure reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The double-row design, with 50 positions in total, allows for efficient signal transfer. Made of copper alloy, the contacts provide excellent conductivity. A pitch of .125 inches and row spacing of .2 inches ensure precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.