M83723/83K12129 L/C

Heilind Number:EDA346-050-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-807

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure efficient power transmission. The connectors boast a double-row configuration, with 50 positions for secure attachment. Crafted from Copper Alloy, the contacts guarantee reliable signal transfer. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.