M83723/83K1212N L/C

Heilind Number:EDA346-050-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-526-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration, they offer seamless integration with 50 positions and a pitch of .125 inches, ensuring efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with our high-quality Card Edge Connectors.