M83723/83K14048 L/C

Heilind Number:EDA346-050-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide a visual pop but also deliver reliable performance. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 50 positions offers ample connectivity options, while the Copper Alloy contacts and .125-inch pitch ensure secure and stable connections. Whether for industrial or commercial applications, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our high-quality connectors to streamline your PCB assembly process.