346-050-540-108

Heilind Number:EDA346-050-540-108
Manufacturer:EDAC
Manufacturer Number:346-050-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transmission, each connector boasts a 3 A amperage rating and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and precision-engineered copper alloy contacts, these connectors ensure seamless signal transfer across 50 positions. The .125-inch pitch and .2-inch row spacing offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in any environment. Perfect for various electronic applications, these connectors are a must-have for professionals in the field. Elevate your PCB designs with our premium Card Edge Connectors.