M83723/83K14078 L/C

Heilind Number:EDA346-050-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-112

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for superior performance, they feature a single row of 50 positions with a .125-inch pitch, ensuring secure and precise connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your PCB assembly with these high-quality connectors for seamless and efficient electronic connections.