346-050-540-201

Heilind Number:EDA346-050-540-201
Manufacturer:EDAC
Manufacturer Number:346-050-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors are essential for seamless circuit integration. Featuring a vibrant green color, they stand out visually while offering reliable performance. With a maximum amperage of 3A, they ensure steady power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. These connectors boast two rows with 50 positions, ideal for complex circuitry. Made of Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise board-to-board connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.