346-050-540-202

Heilind Number:EDA346-050-540-202
Manufacturer:EDAC
Manufacturer Number:346-050-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a visual pop but also deliver exceptional functionality. With a current rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double-row design with 50 positions offers ample connectivity options, while copper alloy contacts ensure efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mounting orientation, they seamlessly integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our range of PCB connectors for more essential connectivity solutions.