346-050-540-207

Heilind Number:EDA346-050-540-207
Manufacturer:EDAC
Manufacturer Number:346-050-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for seamless integration in electronic applications, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row configuration with 50 positions and a .125-inch pitch offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any PCB assembly project. Explore their versatility in our extensive product lineup.