M83723/83K14127 L/C

Heilind Number:EDA346-050-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, a versatile solution for seamless integration in various electronic applications. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row design and 50 positions, they offer ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Their straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Trust in our Card Edge Connectors for efficient and high-performance board connectivity.