346-050-540-258

Heilind Number:EDA346-050-540-258
Manufacturer:EDAC
Manufacturer Number:346-050-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient power transmission at a current rating of 3 A. Featuring 50 positions, they facilitate extensive board-to-board connections with a straight mount orientation. Operating across a wide temperature range of -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Trust in their quality and precision for seamless data transmission in your projects.