M83723/83K14129 L/C

Heilind Number:EDA346-050-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 50 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The connectors are colored in a vibrant green hue, adding a touch of visual appeal to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional in need of dependable connectors or a DIY enthusiast looking to elevate your projects, these Card Edge Connectors are the perfect choice for your connectivity needs. Trust in their quality and performance to bring your designs to life.