M83723/83K14157 L/C

Heilind Number:EDA346-050-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer more than just a pop of visual appeal. Crafted with precision and durability in mind, they boast a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design and 50 positions, they provide ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation to streamline installation and optimize space on your board. Elevate your connectivity solutions with these high-quality Card Edge Connectors.