M83723/83K1415Y L/C

Heilind Number:EDA346-050-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-803

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they ensure seamless transmission of data and power. The vibrant Green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and reliability. With a contact material of Copper Alloy, you can trust in optimal conductivity. Featuring two rows and a total of 50 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with these essential components, perfect for applications in telecommunications, consumer electronics, and more.