346-050-540-804

Heilind Number:EDA346-050-540-804
Manufacturer:EDAC
Manufacturer Number:346-050-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with 50 positions allows for versatile connections, while the .125" pitch and .2" row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these essential components for optimal performance and connectivity.