346-050-540-808

Heilind Number:EDA346-050-540-808
Manufacturer:EDAC
Manufacturer Number:346-050-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-540-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a sleek Green hue. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row design and 50 positions, they offer ample connectivity for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these essential connectors.