M83723/83K1610Y L/C

Heilind Number:EDA346-050-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. These connectors boast a vibrant Green hue, adding a touch of color to your setup. With a current rating of 3 A, they ensure reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design with 50 positions, they offer ample connectivity options. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Their straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their performance and quality to meet your connectivity needs effortlessly.