M83723/83K16246 L/C

Heilind Number:EDA346-050-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both durability and safety. With a single row layout and 50 positions, they offer ample space for your components. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Whether you're working on a personal project or a professional endeavor, trust in our Card Edge Connectors to deliver exceptional performance.