346-050-541-103

Heilind Number:EDA346-050-541-103
Manufacturer:EDAC
Manufacturer Number:346-050-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-103

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Card Edge Connectors. Designed for streamlined integration, these connectors feature a single row layout with 50 contact positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in diverse operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained for seamless signal flow. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying environments. Elevate your PCB connections with these green connectors, ideal for applications in telecommunications, industrial automation, and beyond.