M83723/83K16248 L/C

Heilind Number:EDA346-050-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for high-performance applications, these connectors feature a single row layout with 50 positions for seamless board-to-board interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of environments. Upgrade your connectivity solutions with these top-of-the-line connectors, perfect for professional and DIY electronics projects.