M83723/83K16249 L/C

Heilind Number:EDA346-050-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 50 positions, ensuring seamless integration on your circuit boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the green color coding allows for easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for various environments. Whether for industrial or commercial applications, trust in our Card Edge Connectors for secure and high-speed data transfer on your electronics.