346-050-541-112

Heilind Number:EDA346-050-541-112
Manufacturer:EDAC
Manufacturer Number:346-050-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in a variety of applications. Featuring a vibrant green color, these connectors offer a visually striking touch to your electronic setups. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The copper alloy contact material provides efficient conductivity, while the 1-row design with 50 positions allows for seamless board-to-board connections. Operate with confidence in a wide temperature range, from -40 to 105 °C. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Order now and experience seamless connectivity like never before.