346-050-541-158

Heilind Number:EDA346-050-541-158
Manufacturer:EDAC
Manufacturer Number:346-050-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-158

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with fifty positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for various environments. Their vibrant green color adds a touch of visual appeal to any setup. Ideal for a wide range of applications, from industrial machinery to electronic devices, these connectors are a must-have for any project that demands uncompromising performance. Trust in the quality and precision of our Card Edge Connectors for seamless and reliable connections.