346-050-541-201

Heilind Number:EDA346-050-541-201
Manufacturer:EDAC
Manufacturer Number:346-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with meticulous attention to detail, they feature a dual-row configuration with 50 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures long-lasting performance under various operating conditions, from -40 to 105 °C. The copper alloy contact material guarantees reliable power delivery, with a low pitch of .125 in and row spacing of .2 in for efficient signal transfer. With a straight mount orientation and RoHS compliance, these connectors offer easy installation and environmental peace of mind. Upgrade your PCB setup with this essential component for optimal performance.