346-050-541-203

Heilind Number:EDA346-050-541-203
Manufacturer:EDAC
Manufacturer Number:346-050-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, featuring a striking green hue that not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, providing excellent durability and fire resistance. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless and efficient board-to-board connections. Offering 50 positions in total, these connectors are designed for high-density applications, while their straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure reliable performance even in harsh environments. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.