346-050-541-207

Heilind Number:EDA346-050-541-207
Manufacturer:EDAC
Manufacturer Number:346-050-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, they ensure reliable power transmission across two rows of 50 positions, meeting your diverse connection needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with these premium Card Edge Connectors.