M83723/83K1808N L/C

Heilind Number:EDA346-050-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83K1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. These green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3 A, they are suitable for powering your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the 2-row design with 50 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Their straight mount orientation and 0.125-inch pitch make for easy installation on your boards. Upgrade your interconnection solutions with these high-quality Card Edge Connectors.