346-050-541-602

Heilind Number:EDA346-050-541-602
Manufacturer:EDAC
Manufacturer Number:346-050-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-541-602

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green design, these connectors provide a seamless link for your electronic components. Built for durability and safety, they boast a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With a single row layout and 50 positions, they offer ample space for seamless integration. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.